RS PRO Phase Marking Cable Tie, Non-Releasable, 200 mm x 4.8mm, Silver Polyamide 66

Subtotal (1 pack of 100 units)*

€22.40

(exc. VAT)

€27.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 122 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€22.40€0.224

*price indicative

RS Stock No.:
278-100
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

200mm

Product Type

Phase Marking Cable Tie

Width

4.8mm

Colour

Silver

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing UL94, Non-Flaming 13, Flaming 35

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

RS PRO

Package Size

100

Standards/Approvals

UL94

Maximum Bundle Diameter

55mm

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Phase Marking Cable Ties - Silver L1


Introducing the range of RS PRO Cable Ties, the ideal solution to simplify electrical and cable installations with high-quality phase markers and printed labels. These durable cable ties are specifically designed for electricians and maintenance professionals in the gas, electric and water industries to offer easy and clear identification for electrical projects and installations, keeping them safe, organised and efficient.

Features and Benefits:


These RS PRO Cable Ties are the perfect upgrade for a range of electrical and maintenance installations, designed for efficiency, ease of use and reliability thanks to their durable construction and pre-printed markings

Made from high quality Nylon 66, these non-releasable cable ties are designed to withstand demanding environments, making them perfect for a wide range of environments and applications

The pre-printed markings make it easy to identify and helps label cables quickly and efficiently, making it easier for maintenance and upgrades as well as improving safety and cable organisation

Suitable for use in a range of applications in commercial, industrial and domestic environments like three-phase systems, maintenance tasks for gas, electric and water, electrical installation upgrades and much more

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy