Panduit Cable Tie Assemblies, Cable Tie, 362 mm x 8.1mm, Black 316 Stainless Steel
- RS Stock No.:
- 301-847
- Mfr. Part No.:
- MLTFC4H-LP316
- Manufacturer:
- Panduit
Subtotal (1 bag of 50 units)*
€167.10
(exc. VAT)
€205.53
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €167.10 | €3.342 |
*price indicative
- RS Stock No.:
- 301-847
- Mfr. Part No.:
- MLTFC4H-LP316
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 362mm | |
| Width | 8.1mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 250lb | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | MLT | |
| Package Size | 50 | |
| Standards/Approvals | ABS, CE, RoHS, UL E56854 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 362mm | ||
Width 8.1mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 250lb | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series MLT | ||
Package Size 50 | ||
Standards/Approvals ABS, CE, RoHS, UL E56854 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- US
The Panduit self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The 316 stainless steel is wrapped in UV-resistant, halogen-free, Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. The Polyester coating is available in six color options and provides visual indication for easy identification in color-coding applications.
Color Black
Environment Harsh
Related links
- Panduit Cable Tie Assemblies 362 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 258 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Red 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Black 316 Stainless Steel
