Thomas & Betts Cable Tie, 203 mm x 2.4mm, Natural Polyamide 66
- RS Stock No.:
- 338-984
- Distrelec Article No.:
- 301-77-086
- Mfr. Part No.:
- TYH 232 M
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€150.84
(exc. VAT)
€185.53
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €150.84 | €0.151 |
*price indicative
- RS Stock No.:
- 338-984
- Distrelec Article No.:
- 301-77-086
- Mfr. Part No.:
- TYH 232 M
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94V-0 Flammability Rating | |
| Minimum Operating Temperature | -40°C | |
| Series | TYH | |
| Package Size | 1000 | |
| Standards/Approvals | ASTM D4066 PA121, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94V-0 Flammability Rating | ||
Minimum Operating Temperature -40°C | ||
Series TYH | ||
Package Size 1000 | ||
Standards/Approvals ASTM D4066 PA121, UL94V-0 | ||
- COO (Country of Origin):
- HU
The Thomas & Betts TY-RAP Cable Tie, 203x2.4mm, in natural color with heat-stabilized (HS) properties, is designed for secure and durable cable bundling. Made from high-quality materials, it provides enhanced resistance to high temperatures, making it suitable for demanding environments.
Strong and durable for secure cable management
Suitable for industrial, commercial, and high-temperature applications
Related links
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 138 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 211 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66