NEMIQ Cable Tie, Cable Tie, 203 mm x 3.6mm, Purple Polyamide 66
- RS Stock No.:
- 349-731
- Distrelec Article No.:
- 303-83-326
- Mfr. Part No.:
- PCT-0200-040-PL-100
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.18 | €0.062 |
*price indicative
- RS Stock No.:
- 349-731
- Distrelec Article No.:
- 303-83-326
- Mfr. Part No.:
- PCT-0200-040-PL-100
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Purple | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PCT | |
| Package Size | 100 | |
| Standards/Approvals | UL, CE, ASTM D6779, UR, UL94 V2, RoHS 3 (2015/863) | |
| Maximum Bundle Diameter | 54mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Purple | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PCT | ||
Package Size 100 | ||
Standards/Approvals UL, CE, ASTM D6779, UR, UL94 V2, RoHS 3 (2015/863) | ||
Maximum Bundle Diameter 54mm | ||
- COO (Country of Origin):
- TW
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.
Plastic material
CE and UL compliant
Flammability class UL94 V2
RoHS compliant
Related links
- NEMIQ Cable Tie 200 mm x 4.8mm, Purple Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Grey Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Red Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Yellow Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Blue Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Green Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Orange Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8mm, Purple Polyamide 66
