NEMIQ Cable Tie, Cable Tie, 286 mm x 4.8mm, Blue Polyamide 66
- RS Stock No.:
- 349-750
- Distrelec Article No.:
- 303-83-340
- Mfr. Part No.:
- PCT-0300-050-BL-100
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€9.27
(exc. VAT)
€11.40
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.27 | €0.093 |
*price indicative
- RS Stock No.:
- 349-750
- Distrelec Article No.:
- 303-83-340
- Mfr. Part No.:
- PCT-0300-050-BL-100
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 286mm | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Series | PCT | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | CE, RoHS 3 (2015/863), UL Approval, UR | |
| Maximum Bundle Diameter | 81mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 286mm | ||
Width 4.8mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Series PCT | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals CE, RoHS 3 (2015/863), UL Approval, UR | ||
Maximum Bundle Diameter 81mm | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.
Plastic material
CE and UL compliant
Flammability class UL94 V2
RoHS compliant
Related links
- NEMIQ Cable Tie 286 mm x 4.8mm, Purple Polyamide 66
- NEMIQ Cable Tie 286 mm x 4.8mm, Grey Polyamide 66
- NEMIQ Cable Tie 286 mm x 4.8mm, Brown Polyamide 66
- NEMIQ Cable Tie 286 mm x 4.8mm, Yellow Polyamide 66
- NEMIQ Cable Tie 286 mm x 4.8mm, Red Polyamide 66
- NEMIQ Cable Tie 286 mm x 4.8mm, Orange Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8mm, Blue Polyamide 66
- NEMIQ Cable Tie 252 mm x 4.8mm, Blue Polyamide 66
