NEMIQ Cable Tie, Cable Tie, 102 mm x 2.5mm, Blue Polyamide 66
- RS Stock No.:
- 433-109
- Distrelec Article No.:
- 303-83-308
- Mfr. Part No.:
- PCT-0100-025-BL-100
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €0.90 | €0.009 |
*price indicative
- RS Stock No.:
- 433-109
- Distrelec Article No.:
- 303-83-308
- Mfr. Part No.:
- PCT-0100-025-BL-100
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Length | 102mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | PCT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 21mm | |
| Standards/Approvals | ASTM D6779, CE, RoHS 3 (2015/863), UL, UR, Yes | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Length 102mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series PCT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 21mm | ||
Standards/Approvals ASTM D6779, CE, RoHS 3 (2015/863), UL, UR, Yes | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The NEMIQ Cable tie 102x2.5mm is made of high industrial quality plastic with rounded edges to prevent cable damage. It features an inclined tip to indicate the usage direction, ensuring quick installation.
Colour blue
Surface protection Untreated
Material Plastic
Halogen free
Related links
- NEMIQ Cable Tie 102 mm x 2.5mm, Purple Polyamide 66
- NEMIQ Cable Tie 102 mm x 2.5mm, Brown Polyamide 66
- NEMIQ Cable Tie 102 mm x 2.5mm, Grey Polyamide 66
- NEMIQ Cable Tie 102 mm x 2.5mm, Orange Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Blue Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Blue Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Blue Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8mm, Blue Polyamide 66
