NEMIQ Cable Tie, , 102mm x 2.5 mm, Red Nylon, Pk-100units
- RS Stock No.:
- 433-117
- Mfr. Part No.:
- PCT-0100-025-RD-100
- Manufacturer:
- NEMIQ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 433-117
- Mfr. Part No.:
- PCT-0100-025-RD-100
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Length | 102mm | |
| Width | 2.5 mm | |
| Colour | Red | |
| Material | Nylon 66 | |
| Type | Cable Tie | |
| Quantity | 100units | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Length 102mm | ||
Width 2.5 mm | ||
Colour Red | ||
Material Nylon 66 | ||
Type Cable Tie | ||
Quantity 100units | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable tie 102x2.5mm is made of high industrial quality plastic with rounded edges to prevent cable damage. It features an inclined tip to indicate the usage direction, ensuring quick installation.
Colour red
Surface protection Untreated
Material Plastic
Halogen free
Surface protection Untreated
Material Plastic
Halogen free
Related links
- NEMIQ Cable Tie 102 mm x 2.5mm, Purple Polyamide 66
- NEMIQ Cable Tie 102 mm x 2.5mm, Brown Polyamide 66
- NEMIQ Cable Tie 102 mm x 2.5mm, Grey Polyamide 66
- NEMIQ Cable Tie 102 mm x 2.5mm, Blue Polyamide 66
- NEMIQ Cable Tie 102 mm x 2.5mm, Orange Polyamide 66
- NEMIQ Cable Tie 252 mm x 4.8mm, Red Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Red Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Red Polyamide 66