HellermannTyton Cable Tie, 225 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 440-620
- Mfr. Part No.:
- 111-12821
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€419.74
(exc. VAT)
€516.28
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €419.74 | €0.839 |
*price indicative
- RS Stock No.:
- 440-620
- Mfr. Part No.:
- 111-12821
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 225mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 535N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | T | |
| Maximum Bundle Diameter | 55mm | |
| Package Size | 500 | |
| Standards/Approvals | UL62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 225mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 535N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series T | ||
Maximum Bundle Diameter 55mm | ||
Package Size 500 | ||
Standards/Approvals UL62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie with inside serration measures 225.0x7.6 mm fits diameter range 5.0 to 55.0 mm in black manual and/or pneumatic tools available for greater process reliability commonly offered in natural and black with other colors available on request supplied in a pack of 500 pieces.
Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
Available in a wide range of sizes to cover almost every application
Inside serration provides a strong hold onto bundles
Related links
- HellermannTyton Cable Tie 225 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 340 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
