HellermannTyton Cable Tie, Outside Serrated, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-889
- Mfr. Part No.:
- 156-00948
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€46.91
(exc. VAT)
€57.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €46.91 | €0.469 |
*price indicative
- RS Stock No.:
- 440-889
- Mfr. Part No.:
- 156-00948
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Outside Serrated | |
| UV Resistant | Yes | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T50ROSEC4A | |
| Standards/Approvals | ELV, UL, RoHS, HF | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Outside Serrated | ||
UV Resistant Yes | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T50ROSEC4A | ||
Standards/Approvals ELV, UL, RoHS, HF | ||
Maximum Bundle Diameter 45mm | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
HellermannTyton T50ROSEC4A Series Cable Tie, 200mm Length, 4.6mm Width - 156-00948
This cable tie is a crucial tool for secure cable management in various industrial applications. Made from durable polyamide 6.6, these 200mm black cable ties feature an outside serrated design ideal for strong, reliable fastening. With a tensile strength of 225N, they are UV resistant and can operate within a temperature range of -40°C to +85°C.
Features & Benefits
• UV resistant material ensures longevity when exposed to outdoor elements
• Outside serration provides enhanced grip for secure fastening
• High tensile strength supports heavy load capacities up to 225N
• Suitable for a maximum bundle diameter of 45mm for versatile applications
• Compliant with UL 94 V2 flammability standards for safety assurance
• Compatible with various application tools for easy installation
Applications
• Used for securing cables in outdoor installations
• Ideal for fastening wiring in automation and electrical tasks
• Employed in mechanical work to manage multiple cables efficiently
• Suitable for bundling items in automotive and electronics sectors
• Effective in assembling components requiring stable securing methods
What is the minimum and maximum bundle diameter supported?
The product accommodates a maximum bundle diameter of 45mm and a minimum of 4mm, enhancing versatility in various applications.
Can these ties withstand extreme temperatures?
Yes, they are designed to operate efficiently in temperatures ranging from -40°C to +85°C, making them suitable for diverse environments.
Are the ties compliant with safety standards?
Yes, these ties meet UL 94 V2 flammability standards, ensuring they are suitable for use in critical applications.
What tools are compatible for use with these cable ties?
They can be used with a variety of application tools including ProCut 9, MK3PNSP2, and EVOcut, facilitating ease of installation.
How do the serrations affect the cable ties performance?
The outside serration improves grip, ensuring that cables remain securely fastened under varying conditions.
Related links
- HellermannTyton Cable Tie 200 mm x 11.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 384 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 246 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 203.2 mm x 4.6mm, Black Polyamide
