Schneider Electric Thermal Insulating Sheet Thorsman
- RS Stock No.:
- 458-863
- Mfr. Part No.:
- IMT46451
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€79.79
(exc. VAT)
€98.14
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.79 |
*price indicative
- RS Stock No.:
- 458-863
- Mfr. Part No.:
- IMT46451
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Insulating Sheet | |
| Series | Thorsman | |
| Standards/Approvals | EN 62275 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Insulating Sheet | ||
Series Thorsman | ||
Standards/Approvals EN 62275 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Self-adhesive base from Thorsman installation material, clear and compact, ideal for neat cable management in indoor environments. Designed for quick and tool-free installation, it ensures secure attachment to clean, smooth surfaces. Suitable for organizing wiring in control panels, offices, or home setups.
Fixing mode is adhesive
Material is polyamide
Related links
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 21 mm x 17mm x 300 μm
- RS PRO Nomex Thermal Insulating Sheet, 304 mm x 200mm x 250 μm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 200 μm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 500 μm
- Goodfellow Flame Retardant Silica Thermal Insulating Sheet x 10 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75 m x 610mm x 13 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 11 m x 1m x 13 mm
