Legrand Cable Tie, Conduit, 260 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 520-989
- Mfr. Part No.:
- 0 319 30
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€38.84
(exc. VAT)
€47.77
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €38.84 | €0.388 |
| 15 - 49 | €36.86 | €0.369 |
| 50 + | €34.96 | €0.35 |
*price indicative
- RS Stock No.:
- 520-989
- Mfr. Part No.:
- 0 319 30
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 260mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Conduit | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 450N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Colson | |
| Maximum Bundle Diameter | 62mm | |
| Standards/Approvals | EN/IEC 61386-21 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 260mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Conduit | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 450N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Colson | ||
Maximum Bundle Diameter 62mm | ||
Standards/Approvals EN/IEC 61386-21 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Colson™ cable ties with internal teeth
Highly chemical and weather-resistant cable ties.
Internal teeth facilitate manual tightening.
Anti-UV protection.
Standards
EN 50146 and IEC 62275
Related links
- Legrand Cable Tie 359 mm x 7.6mm, Black Polyamide 66
- Legrand Cable Tie 194 mm x 7.6mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 7.6mm, Black Polyamide 66
- Legrand Cable Tie Black Plastic
- Legrand Cable Tie 720 mm x 7.6mm, Natural Polyamide 66
- Legrand Cable Tie 550 mm x 7.6mm, Natural Polyamide 66
- Legrand Cable Tie 360 mm x 7.6mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 7.6mm, Natural Polyamide 66
