RS PRO Cable Tie, Non-Releasable, 191.5 mm x 2.9mm, Yellow Polyamide 66
- RS Stock No.:
- 603-232
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€36.94
(exc. VAT)
€45.44
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.94 | €0.369 |
*price indicative
- RS Stock No.:
- 603-232
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 191.5mm | |
| Product Type | Cable Tie | |
| Width | 2.9mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -28°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 191.5mm | ||
Product Type Cable Tie | ||
Width 2.9mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -28°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 40mm | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, 191.5 mm Length, Yellow, Flame Retardant
RS PRO Cable Ties are designed for secure bundling and easy labelling, providing an efficient solution for organising cables and wires. These high-quality cable ties are ideal for applications requiring clear identification and reliable performance.
Features and Benefits
Integrated Label Design: Includes a writable label for clear identification of cables, wires, or bundled components
Durable Construction: Made from polyamide (Nylon 66), ensuring strength, flexibility, and longevity
Heat Resistance: Operates effectively in temperatures up to 85°C (185°F)
Flame Retardant: Rated UL94V-2 for safety and reliability in various environments
Natural Colour: Clean, professional appearance in white that complements most setups
Applications
Electrical installations
Data centres
Industrial environments
Telecommunications
Additional Information
Key Standards: UL 94 V2 flame retardant rating
Quantity: 100 per pack
Maximum Bundle Diameter: 40 mm
Operating Temperature Range: -28 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 150 mm x 2.9mm, Natural Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Yellow Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Yellow Polyamide 66
- RS PRO Cable Tie 203 mm x 3.6mm, Yellow Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Yellow Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Yellow Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Yellow Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Yellow Polyamide 66
