Phoenix Contact Cable Tie, Standard, 360 mm x 4.6mm, Silver Polyamide
- RS Stock No.:
- 638-571
- Mfr. Part No.:
- 3240810
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€103.74
(exc. VAT)
€127.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €103.74 | €1.037 |
*price indicative
- RS Stock No.:
- 638-571
- Mfr. Part No.:
- 3240810
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Tensile Strength | 890N | |
| Minimum Operating Temperature | -80°C | |
| Series | WT-STEEL | |
| Maximum Operating Temperature | 538°C | |
| Package Size | 100 | |
| Standards/Approvals | cULus Listed Approval ID: E328576 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Tensile Strength 890N | ||
Minimum Operating Temperature -80°C | ||
Series WT-STEEL | ||
Maximum Operating Temperature 538°C | ||
Package Size 100 | ||
Standards/Approvals cULus Listed Approval ID: E328576 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie is engineered for exceptional durability, making it ideal for harsh environments. Crafted from rust free stainless steel (AISI 304), this robust cable tie offers reliable performance even in the most challenging conditions. With its innovative ball lock mechanism, it ensures quick and secure bundling and fastening of cables, enhancing operational efficiency. Whether you need to organise cables in control cabinets or secure wiring in outdoor machinery, this solution meets the demands of modern day connectivity.
Constructed from high quality stainless steel for superior corrosion resistance
Environmentally compliant fulfilling RoHS and REACH requirements
Lightweight yet robust facilitating easier handling and installation
Specifically developed for use in the most demanding industrial conditions
Related links
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 201 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 150 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Black Polyamide
