RS PRO Cable Tie, Standard, 100 mm x 2.5mm, Black Polyamide
- RS Stock No.:
- 642-833
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€3.76
(exc. VAT)
€4.62
(inc. VAT)
In Stock
- 712 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3.76 | €0.038 |
*price indicative
- RS Stock No.:
- 642-833
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 8kg | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Standard | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 8kg | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Standard | ||
Maximum Bundle Diameter 22mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TR
RS PRO Black Standard Cable Tie, 100 mm
RS PRO black standard cable ties are designed for securing and organising cables efficiently. With a length of 100 mm, these cable ties are Ideal for bundling wires in various environments, providing a reliable and Durable solution.
Features and Benefits
Polyamide material: Offers excellent durability and resistance to wear
UV resistant: Suitable for outdoor use, maintaining integrity under sunlight
Tensile strength of 8 kg: Ensures secure fastening of cables
Operating temperature range -40°C to 85°C: Suitable for a wide range of environments
Maximum bundle diameter of 22 mm: Accommodates various cable sizes
UL 94 V-2 fire behaviour: Provides a level of flame retardancy for safety
UV resistant: Suitable for outdoor use, maintaining integrity under sunlight
Tensile strength of 8 kg: Ensures secure fastening of cables
Operating temperature range -40°C to 85°C: Suitable for a wide range of environments
Maximum bundle diameter of 22 mm: Accommodates various cable sizes
UL 94 V-2 fire behaviour: Provides a level of flame retardancy for safety
Applications
Electrical installations
Data centres
Automotive wiring
Industrial equipment
Data centres
Automotive wiring
Industrial equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide
- RS PRO Cable Tie 100 mm x 2.5mm, White Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Black Polyamide
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Black Polyamide 66
