RS PRO Cable Tie, Non-Releasable, 200 mm x 4.6mm, Natural Nylon
- RS Stock No.:
- 656-010
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.06 | €0.061 |
*price indicative
- RS Stock No.:
- 656-010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 34kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 48mm | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 34kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 48mm | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 200mm Non-Releasable
RS PRO offers a reliable nylon cable tie designed for secure bundling and organising of cables and wires. With a length of 200mm, this non-releasable cable tie is Ideal for applications requiring a permanent hold. Its UV resistance ensures durability in outdoor environments.
Features and Benefits
Nylon Material: Provides strength and flexibility for various applications
Non-Releasable Design: Ensures a secure and permanent hold
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
Length of 200mm: Accommodates a wide range of bundling needs
Maximum Bundle Diameter of 48mm: Capable of securing larger cable groups
Tensile Strength of 34kg: Offers robust support for heavy-duty applications
Width of 4.6mm: Balances strength and flexibility
Fire Behaviour UL 94 V-2: Meets safety standards for flammability
Non-Releasable Design: Ensures a secure and permanent hold
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
Length of 200mm: Accommodates a wide range of bundling needs
Maximum Bundle Diameter of 48mm: Capable of securing larger cable groups
Tensile Strength of 34kg: Offers robust support for heavy-duty applications
Width of 4.6mm: Balances strength and flexibility
Fire Behaviour UL 94 V-2: Meets safety standards for flammability
Applications
Electrical installations
Cable management in construction
Automotive wiring
Industrial equipment maintenance
Cable management in construction
Automotive wiring
Industrial equipment maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 4.6mm, Natural Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 200 mm x 7.6mm, Natural Nylon
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polypropylene
- RS PRO Cable Tie 200 mm x 4.6mm, Yellow Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Red Polyamide 66
