RS PRO Cable Tie, Non-Releasable, 380 mm x 7.6mm, Light Brown Nylon
- RS Stock No.:
- 656-012
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€123.85
(exc. VAT)
€152.34
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €123.85 | €1.239 |
*price indicative
- RS Stock No.:
- 656-012
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 380mm | |
| Width | 7.6mm | |
| Colour | Light Brown | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 55kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 150°C | |
| Maximum Bundle Diameter | 105mm | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 380mm | ||
Width 7.6mm | ||
Colour Light Brown | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 55kg | ||
Series RS PRO | ||
Maximum Operating Temperature 150°C | ||
Maximum Bundle Diameter 105mm | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
- COO (Country of Origin):
- TW
RS PRO 380mm Nylon Cable Tie, 55kg Tensile Strength
RS PRO offers a robust and reliable cable tie solution designed for securing and organising cables in various industrial settings. With a length of 380 mm, these non-releasable nylon cable ties provide a strong and Durable option for managing cable bundles up to 105 mm in diameter. Ideal for high-temperature environments, they ensure stability and safety in demanding applications.
Features and Benefits
Nylon Material: Provides excellent durability and resistance to wear and tear
55kg Tensile Strength: Ensures secure fastening of cables and components
380mm Length: Suitable for bundling large cable groups
Non-Releasable Design: Offers a permanent and secure solution for cable management
UL 94 V-2 Fire Behaviour: Meets fire safety standards for enhanced protection
RoHS Compliant: Ensures adherence to environmental and safety regulations
55kg Tensile Strength: Ensures secure fastening of cables and components
380mm Length: Suitable for bundling large cable groups
Non-Releasable Design: Offers a permanent and secure solution for cable management
UL 94 V-2 Fire Behaviour: Meets fire safety standards for enhanced protection
RoHS Compliant: Ensures adherence to environmental and safety regulations
Applications
Electrical installations
Automotive industry
Telecommunications
Construction projects
Automotive industry
Telecommunications
Construction projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 380 mm x 7.6mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, White Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, White Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Green Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Yellow Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Blue Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Natural Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Red Polyamide 66
