RS PRO Cable Tie, Non-Releasable, 203 mm x 2.5mm, White Nylon
- RS Stock No.:
- 656-036
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
Temporarily out of stock
- 35 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.28 | €0.073 |
*price indicative
- RS Stock No.:
- 656-036
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 2.5mm | |
| Colour | White | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-0 | |
| Tensile Strength | 8kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 55mm | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 2.5mm | ||
Colour White | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-0 | ||
Tensile Strength 8kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 55mm | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
- COO (Country of Origin):
- TW
RS PRO 203mm Nylon Cable Tie, Non-Releasable
RS PRO offers a reliable and Durable solution for cable management with its 203mm Nylon Cable Tie. Designed for securing and organising cables, this non-releasable cable tie is Ideal for both industrial and domestic applications, providing a strong and secure hold.
Features and Benefits
Non-Releasable Design: Ensures a secure and permanent fastening solution.
Nylon Material: Offers durability and resistance to wear and tear.
UL 94 V-0 Fire Behaviour: Provides excellent flame retardancy for enhanced safety.
Tensile Strength of 8 kg: Capable of holding cables firmly in place.
Maximum Bundle Diameter of 55 mm: Suitable for a wide range of cable sizes.
RoHS Compliant: Meets environmental and safety standards.
Nylon Material: Offers durability and resistance to wear and tear.
UL 94 V-0 Fire Behaviour: Provides excellent flame retardancy for enhanced safety.
Tensile Strength of 8 kg: Capable of holding cables firmly in place.
Maximum Bundle Diameter of 55 mm: Suitable for a wide range of cable sizes.
RoHS Compliant: Meets environmental and safety standards.
Applications
Electrical installations
Cable management in industrial settings
Home and office cable organisation
Cable management in industrial settings
Home and office cable organisation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 203 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Green Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Orange Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Yellow Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Red Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Blue Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, White Nylon
