RS PRO Cable Tie, Non-Releasable, 300 mm x 4.6mm, Black Nylon
- RS Stock No.:
- 656-060
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
Temporarily out of stock
- 102 unit(s) shipping from 11 December 2026
- Plus 90 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.09 | €0.111 |
*price indicative
- RS Stock No.:
- 656-060
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 34kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 74mm | |
| Standards/Approvals | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 34kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 units | ||
Maximum Bundle Diameter 74mm | ||
Standards/Approvals Non-Releasable | ||
- COO (Country of Origin):
- TW
RS PRO 368mm Nylon Cable Tie, Non-Releasable
The RS PRO 368mm Nylon Cable Tie is designed for secure and efficient bundling of cables and wires. Ideal for use in various industrial and commercial applications, this non-releasable cable tie ensures a Strong Hold with a tensile strength of 34 kg, making it suitable for heavy-duty tasks.
Features and Benefits
Non-Releasable Design: Provides a secure and permanent fastening solution
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength: Supports up to 34 kg, ensuring reliable performance in demanding conditions
UL 94 V-2 Fire Behaviour: Meets fire safety standards, enhancing safety in critical environments
RoHS Compliant: Environmentally friendly, adhering to global safety standards
Durable Nylon Material: Offers excellent resistance to wear and tear
Wide Operating Temperature Range: Functions effectively up to 85°C, suitable for various environments
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength: Supports up to 34 kg, ensuring reliable performance in demanding conditions
UL 94 V-2 Fire Behaviour: Meets fire safety standards, enhancing safety in critical environments
RoHS Compliant: Environmentally friendly, adhering to global safety standards
Durable Nylon Material: Offers excellent resistance to wear and tear
Wide Operating Temperature Range: Functions effectively up to 85°C, suitable for various environments
Applications
Electrical installations
Cable management in industrial settings
Automotive wiring
Construction projects
Cable management in industrial settings
Automotive wiring
Construction projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.6mm, Natural Nylon
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 4.6mm, Grey Stainless Steel
- RS PRO Cable Tie 300 mm x 9mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, White Nylon
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polypropylene
