RS PRO Cable Tie, Releasable, 250 mm x 3.6mm, Blue Nylon
- RS Stock No.:
- 656-083
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€24.68
(exc. VAT)
€30.36
(inc. VAT)
In Stock
- 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.68 | €0.247 |
*price indicative
- RS Stock No.:
- 656-083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 250mm | |
| Width | 3.6mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 65mm | |
| Standards/Approvals | Releasable | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 250mm | ||
Width 3.6mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 65mm | ||
Standards/Approvals Releasable | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO 150mm Nylon Cable Tie, Non-Releasable
RS PRO offers a reliable solution for securing and organising cables with this 150mm nylon cable tie. Designed for non-releasable applications, it provides a strong and Durable fastening option for various industrial and commercial uses. The cable tie's light brown colour allows for easy identification and integration into different environments.
Features and Benefits
Non-Releasable Design: Ensures a secure and permanent fastening solution.
Nylon Material: Provides durability and resistance to wear and tear.
UL 94 V-2 Fire Behaviour: Offers a level of flame retardancy for added safety.
Tensile Strength of 18 kg: Supports robust applications requiring strong hold.
Maximum Operating Temperature of 150°C: Suitable for high-temperature environments.
Length of 150 mm: Ideal for bundling medium-sized cable groups.
Width of 3.6 mm: Balances flexibility and strength for versatile use.
Nylon Material: Provides durability and resistance to wear and tear.
UL 94 V-2 Fire Behaviour: Offers a level of flame retardancy for added safety.
Tensile Strength of 18 kg: Supports robust applications requiring strong hold.
Maximum Operating Temperature of 150°C: Suitable for high-temperature environments.
Length of 150 mm: Ideal for bundling medium-sized cable groups.
Width of 3.6 mm: Balances flexibility and strength for versatile use.
Applications
Electrical installations
Data centres
Automotive wiring
Industrial machinery
Data centres
Automotive wiring
Industrial machinery
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 100 mm x 3.6mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.5mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 200 mm x 3.6mm, Blue Polyamide 66
- RS PRO Cable Tie 250 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 250 mm x 4.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 250 mm x 7.6mm, Natural Polyamide 66
