Legrand Cable Tie, Cable Tie, 262 mm x 9mm, Black Plastic
- RS Stock No.:
- 687-894
- Mfr. Part No.:
- 200864
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
€49.40
(exc. VAT)
€60.76
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €49.40 | €0.494 |
*price indicative
- RS Stock No.:
- 687-894
- Mfr. Part No.:
- 200864
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 262mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Plastic | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 53daN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Colson | |
| Maximum Bundle Diameter | 32mm | |
| Standards/Approvals | NFC 68-146, ASTM D 2863-00, EN 62275, EN ISO 4589-1, IEC 60695-11-5, UL 94 HB, ISO 4892-2 | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 262mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Plastic | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 53daN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Colson | ||
Maximum Bundle Diameter 32mm | ||
Standards/Approvals NFC 68-146, ASTM D 2863-00, EN 62275, EN ISO 4589-1, IEC 60695-11-5, UL 94 HB, ISO 4892-2 | ||
Package Size 100 units | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Colson installation collars feature three installation zones, providing the possibility of waiting and requiring less tightening force (reduction of TMS). The collars have a rounded head, which is non-aggressive for hands, ensuring safety and comfort. They allow for faster implementation and come in packaging with a reinforced bottom that does not open, preventing loss of collars. The packaging also includes multiple access points to collars (pre-cuts) and a clip belt for added convenience.
Complies with standard EN 62275 type 1 clamps for electrical installations
Temperature 23°C
Relative air humidity 50%
Test speed 25.4 mm/min
Related links
- HellermannTyton Cable Tie Assemblies 262 mm x 9mm, Black Polyamide
- Legrand Cable Tie 357 mm x 9mm, Black Plastic
- Legrand Cable Tie 185 mm x 9mm, Black Plastic
- Legrand Cable Tie Black Plastic
- Legrand Cable Tie 262 mm x 9mm, Grey Halogen Free
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 357 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 760 mm x 9mm, Black Polyamide 66
