RS PRO Cable Tie, Cable Tie, 200 mm x 2.5mm, Orange Nylon
- RS Stock No.:
- 781-918
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
€2.67
(exc. VAT)
€3.28
(inc. VAT)
Temporarily out of stock
- 336 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.67 | €0.027 |
*price indicative
- RS Stock No.:
- 781-918
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Orange | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Orange | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable ties are non-releasable fastening solutions that blend strength and convenience, Ideal for organising cables and securing lightweight components.
Crafted from durable, high-quality nylon 66 for reliable holding power
Snappable by hand, eliminating the need for scissors or tools during use
Designed to withstand a maximum operating temperature of 85°C
Each tie measures 200mm in length and 2.5mm in width, suitable for various applications
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Orange Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Red Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Brown Nylon
- Schneider Electric Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm Black Polyamide 66, Polyamide 66
- RS PRO Cable Tie 200 mm x 7.9mm, Black Polyester
