HellermannTyton Cable Tie, Wall Plug Fixing, 230 mm x 8mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

€7.94

(exc. VAT)

€9.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€7.94€0.318
15 - 49€7.56€0.302
50 +€7.15€0.286

*price indicative

RS Stock No.:
816-293
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

230mm

Product Type

Cable Tie

Width

8mm

Colour

Black

Material

Polyamide 66

Sub Type

Wall Plug Fixing

UV Resistant

No

Fire Behaviour

UL 94HB

Minimum Operating Temperature

-40°C

Tensile Strength

265N

Series

WPT230

Maximum Operating Temperature

80°C

Package Size

25

Standards/Approvals

UL, RoHS

Maximum Bundle Diameter

59mm

COO (Country of Origin):
GB

WPT Releasable Wall Plug Fixing Cable Tie


A unique nylon releasable cable tie which incorporates ingenious building fixing. Simply drill a mounting hole (8mm) into masonry etc. fit and hammer home the plastic pin. The tie is then fixed to the wall and ready to use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy