RS PRO Cable Tie, Non-Releasable, 450 mm x 9mm, Black Nylon
- RS Stock No.:
- 834-121
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
€35.03
(exc. VAT)
€43.09
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.03 | €0.35 |
*price indicative
- RS Stock No.:
- 834-121
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 450mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 534N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 450mm | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 534N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie provides secure bundling and management for cables, ensuring reliability in various demanding environments. Engineered from Durable Nylon 66, it is Ideal for maintaining organisation in challenging settings.
UL approved Nylon 66 for enhanced strength
UL94V-2 flame-rated for fire resistance
Low smoke and halogen-free for safety
Operates effectively up to 85°C maximum temperature
Related links
- RS PRO Cable Tie 450 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 9mm, Black Nylon
- RS PRO Cable Tie 300 mm x 9mm, Black Nylon
- RS PRO Cable Tie 760 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 132 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 265 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 360 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 1.5 m x 9mm, Black Nylon
