RS PRO Cable Tie, Non-Releasable, 480 mm x 9mm, Black Nylon
- RS Stock No.:
- 834-133
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€36.24
(exc. VAT)
€44.58
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 05 February 2027
- Plus 75 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.24 | €0.362 |
*price indicative
- RS Stock No.:
- 834-133
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 480mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 1112N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 480mm | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 1112N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie provides exceptional strength and reliability, designed for demanding cable management tasks in various environments. Constructed from fire-resistant Nylon 66, it ensures robust performance in challenging conditions.
UL approved Nylon 66 material offers enhanced safety and quality
Flame-rated to UL94V-2 for fire resistance in critical applications
Smooth finish aids in quick installation and bundling of cables
Maximum operating temperature of 85°C ensures suitability for high-power installations
Related links
- RS PRO Cable Tie 480 mm x 12.7mm, Black Nylon
- RS PRO Cable Tie 780 mm x 9mm, Black Nylon
- RS PRO Cable Tie 710 mm x 9mm, Black Nylon
- RS PRO Cable Tie 265 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 360 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 300 mm x 9mm, Black Nylon
- RS PRO Cable Tie 760 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 450 mm x 9mm, Black Nylon
