HellermannTyton Cable Tie, RFID, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 860-867
- Mfr. Part No.:
- 111-02547
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 bag of 100 units)*
€689.08
(exc. VAT)
€847.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €689.08 | €6.891 |
*price indicative
- RS Stock No.:
- 860-867
- Mfr. Part No.:
- 111-02547
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | RFID | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -25°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | T50RFIDDHA | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type RFID | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -25°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series T50RFIDDHA | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The HellermannTyton specialty cable ties provide secure bundling solutions for various applications, ensuring dependable functionality even under challenging conditions. Made from Durable materials, these ties are designed for effective handling and organisation of cables and wires.
Constructed from halogen-free polyamide 6.6, ensuring safety in sensitive environments
Capable of bundling minimum diameters of 1.5 mm for versatile use
Resistant to operating temperatures ranging from -25 °C to +85 °C for reliable performance
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.6mm, Black Polyamide 66
