HellermannTyton Cable Tie, RFID, 200 mm x 4.6mm, Yellow Polyamide 66
- RS Stock No.:
- 860-869
- Mfr. Part No.:
- 111-02548
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 bag of 100 units)*
€710.44
(exc. VAT)
€873.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €710.44 | €7.104 |
*price indicative
- RS Stock No.:
- 860-869
- Mfr. Part No.:
- 111-02548
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | RFID | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T50RFIDDHA | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type RFID | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series T50RFIDDHA | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The HellermannTyton custom printed stainless steel cable ties offer robust fastening solutions primarily is designed for secure bundling and organisation in varied applications, ensuring durability and efficiency.
Constructed with polyamide 6.6 for enhanced resilience and flexibility
Halogen-free material ensures a safer environment during use
Operates effectively within a temperature range of -25 °C to +85 °C
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Yellow Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 380 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Yellow Polyamide 66
