Schneider Electric Cable Tie, Indoor & Outdoor, 200 mm x 4.8mm, Black Polyamide, Repacked
- RS Stock No.:
- 866-167
- Mfr. Part No.:
- IMT46412W
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save €16.60
View bulk pricing optionsSubtotal (1 unit)*
€20.76
(exc. VAT)
€25.53
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.76 | - |
| 10 + | €19.10 | €16.60 |
*price indicative
- RS Stock No.:
- 866-167
- Mfr. Part No.:
- IMT46412W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Indoor & Outdoor | |
| UV Resistant | Yes | |
| Fire Behaviour | needle flame 30 s conforming to IEC 60695-11-5 | |
| Tensile Strength | 230N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 49.5mm | |
| Standards/Approvals | UL 94 V2 | |
| Package Size | 100 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Indoor & Outdoor | ||
UV Resistant Yes | ||
Fire Behaviour needle flame 30 s conforming to IEC 60695-11-5 | ||
Tensile Strength 230N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 49.5mm | ||
Standards/Approvals UL 94 V2 | ||
Package Size 100 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cable tie is a robust fastening solution designed for indoor and outdoor use, providing secure and reliable bundling for various types of installations.
Comprises Durable PA 6.6 material, ensuring strength and longevity
Resists tearing with a force of 230 N, Ideal for demanding applications
Accommodates a minimum tightening diameter of 3 mm up to 49.5 mm
Fire-resistant for 30 seconds and self-extinguishing per relevant standards
1
26
42
68
Related links
- Schneider Electric Cable Tie 300 mm x 4.8mm Repacked
- Schneider Electric Cable Tie 200 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 250 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 370 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 300 mm x 4.8mm, Black Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- RND Cable Tie Black Polyamide 66
