Legrand Cable Tie, Self-Lock Head, 95 mm x 2.4mm, Natural Polyamide
- RS Stock No.:
- 136-2906
- Mfr. Part No.:
- 0 320 61
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€41.74
(exc. VAT)
€51.34
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €41.74 | €0.417 |
| 15 - 49 | €39.65 | €0.397 |
| 50 + | €38.40 | €0.384 |
*price indicative
- RS Stock No.:
- 136-2906
- Mfr. Part No.:
- 0 320 61
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 95mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Sub Type | Self-Lock Head | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 8daN | |
| Maximum Operating Temperature | 75°C | |
| Series | Colring | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 18mm | |
| Standards/Approvals | EN 62275 Type1 (NFC 68-146), UL 1565, SAE-AS 33671 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 95mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Natural | ||
Material Polyamide | ||
Sub Type Self-Lock Head | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 8daN | ||
Maximum Operating Temperature 75°C | ||
Series Colring | ||
Package Size 100 | ||
Maximum Bundle Diameter 18mm | ||
Standards/Approvals EN 62275 Type1 (NFC 68-146), UL 1565, SAE-AS 33671 | ||
RoHS Status: Exempt
Colring™ equipment ties
Ties made from colourless or black 6/6 polyamide with internal teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Corrosiveness of smoke: NF C 20-453 < 5 %.
Halogen-free.
Flame-retardant: UL 94 V 2
Approved to UL 1565.
Conformity to SAE ‒ AS 336 71 (except for items marked (1) in the table below).
Standards
EN 62275 type1 (NFC 68-146), UL 1565, SAE-AS 33671
Related links
- Legrand Cable Tie 180 mm x 4.6mm, Natural Polyamide
- Legrand Cable Tie 95 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 140 mm x 2.4mm, Natural Polyamide 66
- SES Sterling Cable Tie 370 mm x 3.6mm, Natural Polyamide
- Legrand Cable Tie 95 mm x 2.4mm, Black Polyamide 66
- Legrand Cable Tie 710 mm x 9mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 4.6mm, Natural Polyamide 66
