RS PRO Cable Tie, Cable Tie, 255 mm x 9mm, Natural Polyamide 66

Subtotal (1 bag of 100 units)*

€50.30

(exc. VAT)

€61.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€50.30€0.503

*price indicative

RS Stock No.:
178-9494
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

255mm

Width

9mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

74mm

Standards/Approvals

UL

Package Size

100

COO (Country of Origin):
TW
In-line cable ties are perfect for protecting and organizing wiring and cable systems The average cable tie provides a 90° application while the in-line cable is 180°

Material: Nylon 66, 94V-2

Color: Natural

Feature: Flat headed low profile design to be used with playground equipment to avoid harming playing children.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy