RS PRO Cable Tie, Zig Zag, 150 mm x 4.6mm, Silver 316 Stainless Steel
- RS Stock No.:
- 183-4165
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€39.30
(exc. VAT)
€48.30
(inc. VAT)
In Stock
- 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.393 | €39.30 |
*price indicative
- RS Stock No.:
- 183-4165
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | 316 Stainless Steel | |
| Sub Type | Zig Zag | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire Resistant | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 500°C | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 38mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Silver | ||
Material 316 Stainless Steel | ||
Sub Type Zig Zag | ||
UV Resistant Yes | ||
Fire Behaviour Fire Resistant | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 500°C | ||
Series RS PRO | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 38mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- CN
The cable ties are self locking with a roller ball head, making them fast and easy to secure.
The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips.
Uncoated version for high temperature applications.
Applications
Ideal for petrochemical, industries, power stations, mining, ship-building, offshore, and other aggressive environments.
Related links
- RS PRO Cable Tie 150 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 100 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 125 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 7.9mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 7.9mm, Silver 316 Stainless Steel
