RS PRO Cable Tie, Ball Lock, 840 mm x 4.6mm, Silver 316 Stainless Steel
- RS Stock No.:
- 183-4234
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€96.60
(exc. VAT)
€118.80
(inc. VAT)
In Stock
- 1,800 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.966 | €96.60 |
*price indicative
- RS Stock No.:
- 183-4234
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 840mm | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | 316 Stainless Steel | |
| Sub Type | Ball Lock | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire Resistant | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 1100N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 211mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 840mm | ||
Width 4.6mm | ||
Colour Silver | ||
Material 316 Stainless Steel | ||
Sub Type Ball Lock | ||
UV Resistant Yes | ||
Fire Behaviour Fire Resistant | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 1100N | ||
Series RS PRO | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 211mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- CN
RS PRO Uncoated Stainless Steel Ball Lock Cable Tie
Introducing ball lock stainless steel cable ties from our trusted and reliable own brand RS PRO, a range of robust and high quality cable ties ideal for securing a wide range of objects in heavy duty applications. These durable cable ties are manufactured from stainless steel 316 offering high tensile strength and security, with fireproof properties making them ideal for use in highly corrosive environments. The cables ties are uncoated, ensuring a cost effective seal, ideal for use in high temperature applications. The enclosed ball lock mechanism allows the cable tie to be securely fastened at any length along the tie by hand, whilst preventing dirt and debris from entering ensuring the cable tie remains securely fastened.
Features and Benefits
Applications
Ball lock stainless steel cable ties are widely used in industrial applications with corrosive environments, due to their robust and fireproof designs. The secure ball locking mechanisms allow them to be securely fastened at any length, whilst ensuring they remain firmly in place in the toughest of conditions. Ball lock cable ties feature a wide temperature range, making them ideal for use in extreme conditions including both hot and cold. RS PRO offers an extensive range of coated ball lock cable ties in a variety of sizes and colours suit your needs and are perfect for use in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cable Tie 840 mm x 7.9mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 840 mm x 12mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 680 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 125 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 1 m x 4.6mm, Silver 316 Stainless Steel
