HellermannTyton Cable Tie, Inside Serrated, 203.2 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 187-8977
- Distrelec Article No.:
- 155-46-673
- Mfr. Part No.:
- 111-85219 IT50RD-PA66-NA
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€41.04
(exc. VAT)
€50.48
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €41.04 | €0.821 |
| 15 - 49 | €38.99 | €0.78 |
| 50 + | €36.94 | €0.739 |
*price indicative
- RS Stock No.:
- 187-8977
- Distrelec Article No.:
- 155-46-673
- Mfr. Part No.:
- 111-85219 IT50RD-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 203.2mm | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 85°C | |
| Series | IT50RD | |
| Standards/Approvals | HF, RoHS, UL | |
| Maximum Bundle Diameter | 44mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 203.2mm | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 85°C | ||
Series IT50RD | ||
Standards/Approvals HF, RoHS, UL | ||
Maximum Bundle Diameter 44mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- US

HellermannTyton IT50RD Series Cable Tie, 205mm Length, 225N Tensile Strength - 111-85219 IT50RD-PA66-NA
This product is part of the IT50RD series, this cable tie is made from Polyamide 6.6 and measures 4.7mm in width and 203.2mm in length. It operates effectively within -40 °C to +85 °C, ensuring reliability in demanding environments.
Features & Benefits
• Durable polyamide 6.6 construction
• Halogen-free for minimal environmental impact
• Tensile strength of 225N
• Suitable for both indoor and outdoor use
Applications
• Bundling cables in electrical installations
• Organising mechanical setups
• Managing wiring in automation systems
• Assembling electronics
• Creating managed wire systems in machinery
What is the minimum bundle diameter for this product?
The minimum bundle diameter is 10.0mm.
Related links
- HellermannTyton Cable Tie 215 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 160.02 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
