HellermannTyton Cable Tie, Inside Serrated, 160 mm x 3.5mm, Natural Polyamide 66

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€26.08

(exc. VAT)

€32.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€26.08€0.261-
15 - 49€24.77€0.2485%
50 +€23.47€0.23510%

*price indicative

RS Stock No.:
190-3578
Distrelec Article No.:
155-46-844
Mfr. Part No.:
113-03019 T30MR-PA66-NA
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

160mm

Product Type

Cable Tie

Width

3.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

Yes

Fire Behaviour

Halogen Free

Tensile Strength

135N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T30MR

Standards/Approvals

HF, RoHS, UL

Maximum Bundle Diameter

32mm

Package Size

100

COO (Country of Origin):
MX

HellermannTyton T30MR Series Cable Tie, 160mm Length, 135N Tensile Strength - 113-03019 T30MR-PA66-NA


This one-piece fixing tie from the T30MR series measures 160mm in length and 3.5mm in width. With a tensile strength of 135N, it secures multiple cables effectively and features excellent UV resistance for long-lasting durability.

Features & Benefits


• Heavy-duty construction for robust installations

• High tensile strength of 135N for secure bundling

• UV resistant to prevent degradation from sunlight

• Inside serrated design ensures a secure grip on cables

• Halogen-free for enhanced safety in hazardous environments

• Maximum bundle diameter of 32mm accommodates various applications

Applications


• Securing cables, pipes, and hoses

• Building construction and panel building

• Electrical and mechanical assembly processes

• White goods manufacturing industries

Can it be used in high-temperature environments?


Yes, it operates between -40°C and +85°C continuously.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy