RS PRO Cable Tie Kit, kit contents: 3 Cable Ties
- RS Stock No.:
- 201-3590
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
€40.97
(exc. VAT)
€50.39
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €40.97 |
*price indicative
- RS Stock No.:
- 201-3590
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Kit | |
| Kit Contents | 3 Cable Ties | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Kit | ||
Kit Contents 3 Cable Ties | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Non-Releasable Cable Tie Kit, Black
Introducing the RS PRO Cable Tie Kit, a great bundle that includes the most commonly used sizes, ideal for use when fastening electrical cables or wires. The non-releasable locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable time surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie kit is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
What does the kit contain?
The kit contains:
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across a wide range of applications, like:
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Cable Tie Kit, kit contents: 4 Cable Ties
- RS PRO Cable Tie, kit contents: 250 Non-Releasable Cable Ties
- RS PRO Cable Tie, kit contents: 250 Cable Ties
- RS PRO Cable Tie, kit contents: 1000 Cable Ties
- RS PRO Cable Tie, kit contents: 250 Non-Releasable Cable Ties Pieces
- Bulgin 7000 Series 3 Cable Gland Kit 1 x Gland Nut, Cages
- NEMIQ Cable Tie Cable Tie, Yellow Plastic Barb Cable Ties
- RS PRO Cable Tie, kit contents: 250 Non-Releasable Cable Ties Pcs
