SES Sterling Cable Tie, Non-Releasable, 185 mm x 4.6mm, Blue Polyamide 66
- RS Stock No.:
- 205-3565
- Mfr. Part No.:
- 1861009093
- Manufacturer:
- SES Sterling
Get a bulk buy discount
Add 10 more to save €11.70
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€39.35
(exc. VAT)
€48.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €39.35 | €0.394 | - |
| 10 - 24 | €38.18 | €0.382 | €11.70 |
| 25 + | €36.17 | €0.362 | €79.50 |
*price indicative
- RS Stock No.:
- 205-3565
- Mfr. Part No.:
- 1861009093
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Length | 185mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 22daN | |
| Maximum Operating Temperature | 85°C | |
| Series | SL MDE | |
| Maximum Bundle Diameter | 47mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, HF, UL | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Length 185mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 22daN | ||
Maximum Operating Temperature 85°C | ||
Series SL MDE | ||
Maximum Bundle Diameter 47mm | ||
Package Size 100 | ||
Standards/Approvals RoHS, HF, UL | ||
- COO (Country of Origin):
- FR
The SES Sterling's cable tie made up with PA 6.6 material with metal particles, it is available in metal blue colour. The cable tie has 185 mm length.
-40 to +85°C operating temperature range also +150°C for short time
260°C melting point
Halogen free
Related links
- SES Sterling Cable Tie 380 mm x 4.7mm, Blue Polyamide 66
- SES Sterling Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- SES Sterling Cable Tie 145 mm x 3.4mm, Blue Polyamide 66
- SES Sterling Cable Tie 200 mm x 2.6mm, Blue Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Blue Polyamide 66
