HellermannTyton Cable Tie, Releasable, 195 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 215-9041
- Distrelec Article No.:
- 304-39-372
- Mfr. Part No.:
- 115-00008 LR55R-PA66-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€306.24
(exc. VAT)
€376.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €306.24 | €0.306 |
*price indicative
- RS Stock No.:
- 215-9041
- Distrelec Article No.:
- 304-39-372
- Mfr. Part No.:
- 115-00008 LR55R-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 195mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 245N | |
| Series | LR55R | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 195mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 245N | ||
Series LR55R | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Size 1000 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- DE
The HellermannTyton Releasable and reusable cable tie. Various colours for applications needing colour coding. Extended trigger for simple and quick release of ties. Risk of accidental release is minimised. Outside serration prevents damage to cable insulation. Releasable cable ties of our LR55-Series offer some extra benefits. Their serration is on the outside of the cable tie. This will minimise the risk of damage to cables or other elements. Additionally LR55 cable ties are available in different colours - optimally suited for temporary identification within logistic, packaging, cable harness production or for testing purposes.
Releasable and reusable cable tie
Various colours for applications needing colour coding
Extended trigger for simple and quick release of ties
Related links
- HellermannTyton Cable Tie 195 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 196 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 196 mm x 4.7mm, Red Polyamide 66
