HellermannTyton Cable Tie, Releasable, 340 mm x 7.6mm, Natural Polyamide 66
- RS Stock No.:
- 215-9077
- Mfr. Part No.:
- 111-70319 RLT120-PA66-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€90.94
(exc. VAT)
€111.86
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €90.94 | €0.909 |
*price indicative
- RS Stock No.:
- 215-9077
- Mfr. Part No.:
- 111-70319 RLT120-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 340mm | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2, UL 94 V-0, Halogen Free, Non-Burning, not Flame Retardant, UL 94HB | |
| Series | RLT120 | |
| Package Size | 100 | |
| Standards/Approvals | Halog EN free, Non burning, not flame retardant, UL 94 HB, UL 94 V-2, UL 94 V-0 | |
| Maximum Bundle Diameter | 225mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 340mm | ||
Width 7.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2, UL 94 V-0, Halogen Free, Non-Burning, not Flame Retardant, UL 94HB | ||
Series RLT120 | ||
Package Size 100 | ||
Standards/Approvals Halog EN free, Non burning, not flame retardant, UL 94 HB, UL 94 V-2, UL 94 V-0 | ||
Maximum Bundle Diameter 225mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Releasable and reusable cable tie. Multiple grades of PA66 for indoors, outdoors or at high temperatures. Available in black and natural colour. Extended trigger for simple and quick release of ties. Inside serrated cable tie. Different lengths available. Used in a wide range of industries these releasable and reusable ties are ideal where changes are anticipated. This includes temporary installation and the addition or removal of elements. These releasable cable ties are commonly used to fix stage equipment, for cable management at outdoor events or prototype harnessing work. The extended pawl is simply pushed down with a finger to release the strap.
Releasable and reusable cable tie
Multiple grades of PA66 for indoors, outdoors or at high temperatures
Related links
- HellermannTyton Cable Tie 225 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 340 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Natural Polyamide 66
