HellermannTyton Blade, Blade Kit, Pk-1
- RS Stock No.:
- 215-9089
- Mfr. Part No.:
- 110-70106 SP EVO7 BLADE KIT-ST-MIX
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€18.37
(exc. VAT)
€22.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €18.37 |
*price indicative
- RS Stock No.:
- 215-9089
- Mfr. Part No.:
- 110-70106 SP EVO7 BLADE KIT-ST-MIX
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Type | Blade Kit | |
| Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Type Blade Kit | ||
Quantity 1 | ||
- COO (Country of Origin):
- US
The HellermannTyton Ergonomic, slip-proof handle for a comfortable and secure grip. Extremely low-maintenance. Fast and precise application with minimum effort (TLC mechanism). Convenient and simple tension adjustment. Extended, slim nose for use in narrow spaces. Housing made of resilient and lightweight glass fibre-reinforced polyester. Standard grip span (90 mm) and short grip span (80 mm) available. Wire harnessing applications in numerous market sectors, such as automotive, telecommunications, military / aerospace, computers / peripherals, industrial equipment, consumer electronics, transportation electronics, medical electronics, instrumentation, business / office equipment.
Ergonomic, slip-proof handle for a comfortable and secure grip
Extremely low-maintenance
Fast and precise application with minimum effort
Extremely low-maintenance
Fast and precise application with minimum effort
Related links
- HellermannTyton Blade Pk-1
- HellermannTyton Blade Pk-5
- HellermannTyton Cable Tie 100mm x 2.5 4.6 mm Pk-1
- HellermannTyton Cable Tie Gun, Pk-1
- HellermannTyton Replacement Blade, Pk-5
- HellermannTyton HOPC Slide On Cable Marker Kit Blue Green Orange Violet Yellow,
- HellermannTyton Blade, Replacement Blade
- HellermannTyton Air Hose For Cable Tie Gun Plastic, Pk-1
