HellermannTyton Cable Tie, Assembly x 2.5mm, 3.5 mm, 4.6 mm, Natural Polyamide 66
- RS Stock No.:
- 255-2806
- Mfr. Part No.:
- NATURAL CABLE TIE KIT
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
€80.16
(exc. VAT)
€98.60
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 14 | €80.16 |
| 15 - 49 | €76.15 |
| 50 + | €72.14 |
*price indicative
- RS Stock No.:
- 255-2806
- Mfr. Part No.:
- NATURAL CABLE TIE KIT
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Width | 2.5mm, 3.5mm, 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Series | FIXCASE | |
| Maximum Bundle Diameter | 4.5mm | |
| Package Size | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Width 2.5mm, 3.5mm, 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Series FIXCASE | ||
Maximum Bundle Diameter 4.5mm | ||
Package Size 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton FIXCASE Series Cable Tie, Tensile Strength: 80 / 135 / 225 N - NATURAL CABLE TIE KIT
This kit includes natural cable ties in three lengths: 100mm, 150mm, and 200mm. The ties offer high tensile strength, with the T18R, T30R, and T50R models providing up to 200 N, 135 N, and 225 N respectively. These ties cater to a variety of fastening needs, featuring a maximum bundle diameter of 50mm.
Features & Benefits
• Multiple lengths for versatile fastening solutions
• High tensile strength for dependable hold under stress
• Heat-resistant material for extreme temperature environments
• Natural colour for discreet installation
• Adjustable design allows for precise fitting
Applications
• Bundling and organising cables
• Electrical and mechanical systems
Can it withstand extreme temperatures?
Yes, it operates effectively in temperatures from -55 to +100°C.
Is it suitable for outdoor use?
Yes, it is made from nylon 66 for durability.
Can I use the MK20 tool with wider straps?
No, the MK20 tool is designed for a maximum strap width of 4.8mm.
Related links
- HellermannTyton Cable Tie 3.5 mm Natural Polyamide 66
- HellermannTyton Cable Tie 3.5 mm Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Natural Polyamide 66
