HellermannTyton Cable Tie, Releasable, 150 mm x 3.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9153
- Mfr. Part No.:
- 150-76090 T30REC4A-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€440.80
(exc. VAT)
€542.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €440.80 | €0.882 |
*price indicative
- RS Stock No.:
- 215-9153
- Mfr. Part No.:
- 150-76090 T30REC4A-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Maximum Operating Temperature | 105°C | |
| Series | T30REC4A | |
| Package Size | 500 | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 33mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Maximum Operating Temperature 105°C | ||
Series T30REC4A | ||
Package Size 500 | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 33mm | ||
- COO (Country of Origin):
- DE
The HellermannTyton Pre-assembled 2-piece fixing tie with Edge Clip. Cable tie head can be moved after bundling. EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm. For edges of 1 - 3 mm. These cable ties and Edge Clip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm
Related links
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
