HellermannTyton Cable Tie, Releasable, 160 mm x 5mm, Black Polyamide 66
- RS Stock No.:
- 215-9208
- Mfr. Part No.:
- 111-85350 T50SD6-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€375.10
(exc. VAT)
€461.37
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €375.10 | €0.75 |
*price indicative
- RS Stock No.:
- 215-9208
- Mfr. Part No.:
- 111-85350 T50SD6-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 160mm | |
| Product Type | Cable Tie | |
| Width | 5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T50SD6 | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 31mm | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 160mm | ||
Product Type Cable Tie | ||
Width 5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T50SD6 | ||
Package Size 500 | ||
Maximum Bundle Diameter 31mm | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- GB
The HellermannTyton Easy to install without the need for a tool. Arrowhead simply locks into place. Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt. Cable tie head always situated in a defined position. KSFT-types with specially rounded arrowhead minimise the assembly height. With a diverse range of fixing possibilities these ties are ideal for use in many different industries, including automotive, aerospace, white goods manufacture and panel building. This fastening solution is used to secure cable harnesses. We offer a variety of panel thicknesses and hole sizes to suit all kinds of application.
Easy to install without the need for a tool
Arrowhead simply locks into place
Related links
- HellermannTyton Cable Tie 160 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
