HellermannTyton Cable Tie, Releasable, 162 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9224
- Mfr. Part No.:
- 133-01553 T50SOSWSP5E-2-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€1,041.92
(exc. VAT)
€1,281.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,041.92 | €2.084 |
*price indicative
- RS Stock No.:
- 215-9224
- Mfr. Part No.:
- 133-01553 T50SOSWSP5E-2-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 162mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | T50SOSWSP5E-2 | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 162mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series T50SOSWSP5E-2 | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals HF, RoHS | ||
Package Size 500 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie head always situated in defined position. Easy to install without the need for a tool. Provides 5 - 6 mm lateral adjustment. Very low profile, stackable design. For parallel routing of several bundles. Primarily designed for use in the automotive industry, these parts can be used in a wide variety of applications, e. g. where weld studs or ISO bolts are used and cables need to be bundled and secured. (WS series, DCT9 & DCT 11 are for 1/4 bolts)
Arrowhead design for positive, low push-in and high pull-out force
Optional foam rubber seal offers additional protection against the ingress of moisture or dirt
Related links
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
