RS PRO Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black 316 Stainless Steel
- RS Stock No.:
- 224-2233
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€35.69
(exc. VAT)
€43.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 246 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.69 | €0.357 |
*price indicative
- RS Stock No.:
- 224-2233
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 532N | |
| Maximum Operating Temperature | 150°C | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 532N | ||
Maximum Operating Temperature 150°C | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- CN
RS PRO Semi-Coated Ball Lock Cable Tie
Introducing the range of RS PRO Semi-Coated Ball Lock Cable Ties, ideal for use when fastening electrical cables or wires outdoors or in environments with high stress or UV exposure. The non-releasable ball locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable and UV resistant nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the smooth edges ensure safe handling on installation while providing a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a heavy-duty general-purpose item that is versatile enough to be used across a wide range of applications, like:
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cable Tie 150 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 650 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 550 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 800 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 350 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 450 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 1 m x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 8mm, Black 316 Stainless Steel
