RS PRO Cable Tie, Non-Releasable, 203 mm x 4.6mm, Orange Polyamide 66

Subtotal (1 bag of 100 units)*

€10.32

(exc. VAT)

€12.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€10.32€0.103

*price indicative

RS Stock No.:
224-3130
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

203mm

Product Type

Cable Tie

Width

4.6mm

Colour

Orange

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

52mm

Standards/Approvals

RoHS

Package Size

100

COO (Country of Origin):
TW

RS PRO Cable Tie


Introducing the range of RS PRO Cable Ties, ideal for use when fastening electrical cables or wires outdoors or in environments with extreme temperature fluctuations. The non-releasable locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.

Features and Benefits:


  • The RS PRO cable tie offers an easy to use, non-releasable cable tie for quick installation and ultra-secure fastening, even by hand

  • The serration on the cable ties and the high tensile strength of the nylon cable tie provides a strong hold onto bundles even when under high tension

  • By using the non-releasable locking mechanism, it also offers a rounded shape around the bundle, reducing the risk of pinching or damage to fragile cabling

  • Made from high-quality PA66MP (Nylon 66) that offers high strength and wear resistance, even at high and low temperature extremes

  • Nylon 66 also offers excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications

  • Available in a range of neutral colours for discreet cable management or tidying

  • Supplied in a variety of pack sizes and available in a wide range of lengths and widths

  • Applications:


    Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a heavy-duty general-purpose item that is versatile enough to be used across a wide range of applications, like:

  • Automotive and transportation industry

  • Aerospace industry

  • Oil and Gas industry

  • Cable management

  • Home/DIY, gardening and general maintenance

  • Are these cable ties re-usable?


    No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards and Certifications:


  • UL 94 V-2

  • CE Certified

  • Low Smoke and Halogen Free

  • RoHS Compliant

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy