HellermannTyton Cable Tie, Inside Serrated, 175 mm x 4mm, Natural Polyamide 66
- RS Stock No.:
- 231-9407
- Mfr. Part No.:
- 111-01627 T40R-PA66HS-NA
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.70
(exc. VAT)
€18.08
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €14.70 | €0.147 |
| 15 - 49 | €13.96 | €0.14 |
| 50 + | €13.25 | €0.133 |
*price indicative
- RS Stock No.:
- 231-9407
- Mfr. Part No.:
- 111-01627 T40R-PA66HS-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 175mm | |
| Width | 4mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Series | T40R | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 | |
| Standards/Approvals | HF, DNV GL, DIN, UL, STD, RoHS, MIL | |
| Maximum Bundle Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 175mm | ||
Width 4mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Series T40R | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 | ||
Standards/Approvals HF, DNV GL, DIN, UL, STD, RoHS, MIL | ||
Maximum Bundle Diameter 40mm | ||
- COO (Country of Origin):
- GB
HellermannTyton T40R Series Cable Tie, 175mm Length, 180N Tensile Strength - 111-01627 T40R-PA66HS-NA
This cable tie is part of the T-Series and is engineered from UV-resistant Polyamide 6.6, offering remarkable durability in outdoor applications. With a width of 4mm and a length of 175mm, it ensures a secure and reliable hold. The product is supplied in a pack of 100 pieces.
Features & Benefits
• Inside serrated design provides a secure grip
• Operating temperature range enables versatile usage
• Durable construction accommodates critical applications
• High tensile strength supports heavy-duty tasks
Applications
• Used for organising wires in electrical panels
• Ideal for securing cables in industrial machinery
• Suitable for cable management in automotive settings
• Commonly used in DIY and home improvement projects
What is the maximum bundle diameter this tie can secure?
The maximum bundle diameter is 40mm.
What is the temperature range which this product can withstand?
It can operate effectively in temperature ranges of -40 to +105°C.
Will it contribute to fire safety in installations?
Yes, the halogen-free composition supports safer operations.
Related links
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 260 mm x 3.3mm, Natural Polyamide 66
