Thomas & Betts Cable Ties, 302mm x 7.6 mm, Natural Nylon

Stock information currently inaccessible
RS Stock No.:
253-1255
Mfr. Part No.:
7TAG054750R0011
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

302mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB L-10-50r-9-c releasable cable ties are made of natural color, nylon/polyamide 6.6

suitable for indoor applications. They can withstand temperatures of up to 85°c or 185f.

Length of 302mm (11.89 inches)
Width of 7.6mm (0.3 inch)
Thickness of 1.5mm (0.06 inch)
Tensile strength rating of 222 Newton's (50 pounds)

Related links