Thomas & Betts Cable Tie, Cable Tray, 302 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-1237
- Mfr. Part No.:
- 7TAG054360R0259
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€229.50
(exc. VAT)
€282.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.50 | €0.23 |
*price indicative
- RS Stock No.:
- 253-1237
- Mfr. Part No.:
- 7TAG054360R0259
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 302mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 220N | |
| Series | TY300 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E49405 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 302mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 220N | ||
Series TY300 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E49405 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 76mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY300-50 are cable ties. They are natural color, nylon/polyamide 6.6 cable ties that can withstand temperatures up to 85°C or 185 F. These cable ties are suitable for indoor applications.
Length of 302.26mm (11.9 inches)
Width of 4.673mm (0.184 inch)
Thickness of 1.24mm (0.049 inch)
Tensile strength rating of 220 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 365.7 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 294 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66