Thomas & Betts Cable Tie, Cable Tray, 137 mm x 3.6mm, Red Polyamide 66
- RS Stock No.:
- 253-1743
- Mfr. Part No.:
- 7TAG009160R0017
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€102.37
(exc. VAT)
€125.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.37 | €0.102 |
*price indicative
- RS Stock No.:
- 253-1743
- Mfr. Part No.:
- 7TAG009160R0017
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 137mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 178N | |
| Series | TY24M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 137mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 178N | ||
Series TY24M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals CE, EN, UL | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 178 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is red
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Red Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Green Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Blue Polyamide 66