Thomas & Betts Cable Tie, Cable Tray, 186 mm x 4.9mm, Purple Polyamide 66
- RS Stock No.:
- 253-1776
- Mfr. Part No.:
- 7TAG009270R0017
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€151.77
(exc. VAT)
€186.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.77 | €0.152 |
*price indicative
- RS Stock No.:
- 253-1776
- Mfr. Part No.:
- 7TAG009270R0017
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 186mm | |
| Product Type | Cable Tie | |
| Width | 4.9mm | |
| Colour | Purple | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Series | TY25M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 48mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 186mm | ||
Product Type Cable Tie | ||
Width 4.9mm | ||
Colour Purple | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Series TY25M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 48mm | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY25M-7 are high performance cable ties for indoor applications. They are purple color, nylon 6.6. It has length of 186mm (7.3 inches) for bundle diameter up to 48mm (1.89 inches), width of 4.9mm (0.19 inches). It has tensile strength rating of 222 Newton's (50 pounds), and an operating temperature of -60°C (-76 F) to 85°C (185 F).
Flexible cable and conduit support
Military specified
Related links
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66