Thomas & Betts Cable Tie, Cable Tray, 617 mm x 6.9mm, Red Polyamide 66
- RS Stock No.:
- 253-1820
- Mfr. Part No.:
- 7TAG009370R0017
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€1,325.22
(exc. VAT)
€1,630.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,325.22 | €2.65 |
*price indicative
- RS Stock No.:
- 253-1820
- Mfr. Part No.:
- 7TAG009370R0017
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 617mm | |
| Width | 6.9mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY277M | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 117mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 617mm | ||
Width 6.9mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY277M | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 117mm | ||
Package Size 500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY277M-2 are high-performance cable ties for indoor applications, made of yellow nylon/polyamide 6.6. It can withstand temperatures of up to -60°C (-76 F) to 85°C (185 F). The low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
Length of 617mm (24.3 inches) for bundle diameter up to 177mm (6.96 inches)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 229 mm x 6.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 617 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Red Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.51mm, Red Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Red Polyamide 66